Arrow Electronic Components Online
KNP2WSJT52100R|YAGEO|simage
KNP2WSJT52100R|YAGEO|limage
Resistori fissi - THT

KNP2WSJT-52-100R

Res Wirewound 100 Ohm 5% 2W ±300ppm/°C AXL Tape and Box

YAGEO
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    100
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    400
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±300
  • Temperature Range @ Derated Power (°C)
    70 to 200
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Box
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    4.6
  • Product Length (mm)
    11.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    35
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione