SMD Crystal Oscillators
KC7050A5.00000C30E00
Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
KyoceraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
50
Frequency Stability (ppm)
±50
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
CMOS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Maximum Supply Current (mA)
30
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6
Package Width
5
Package Length
7
PCB changed
4
Pin Count
4
Lead Shape
No Lead

