Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
K8SR41GLFS|LTLFUWIC|limage
K8SR41GLFS|LTLFUWIC|simage
Switch Tactile

K8SR41G LFS

Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 4N SMD Automotive T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Yes
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.05@32VDC
  • Maximum Power Rating (VA)
    1@32VDC
  • Dielectric Strength
    >=250Vrms
  • Minimum Insulation Resistance (MOhm)
    >1000
  • Maximum Contact Resistance (mOhm)
    <100
  • Mechanical Life (Cycles)
    300000
  • Operating Force (N)
    4
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    3
  • Terminal Length (mm)
    1.4
  • IP Rating
    IP40
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    8.4
  • Body Depth (mm)
    8
  • Body Height (mm)
    4.85
  • Product Length (mm)
    8.4
  • Product Depth (mm)
    10.8
  • Product Height (mm)
    6
  • Contact Material
    Silver

Documentation and Resources

Datasheets
Design resources