Arrow Electronic Components Online
JTV1ASTMP12V|PANASONI|simage
JTV1ASTMP12V|PANASONI|limage
Power Relays

JTV1AS-TMP-12V

Power Relay 12VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) Top Mount

Panasonic Industry
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    83.3
  • Coil Resistance (Ohm)
    144
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum Switching Current (A)
    30
  • Maximum Switching Power
    8.31kVA
  • Operate Time (ms)
    15
  • Release Time (ms)
    10
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Top Mount
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    25
  • Product Length (mm)
    31.9
  • Product Depth (mm)
    26.9
  • Product Height (mm)
    20.2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione