Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8541.41.00.00
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
420lm
Viewing Angle (°)
120
Maximum Forward Current (mA)
480
Test Current (mA)
200
Maximum Forward Voltage (V)
13
Reverse Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
4000K
Lead Standoff
No
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Height
0.7
Package Width
5
Package Length
5.18
PCB changed
2
Pin Count
2

