Arrow Electronic Components Online
JE2835BWTNZ40EA0000N0000001|CREELED|simage
JE2835BWTNZ40EA0000N0000001|CREELED|limage
LED

JE2835BWT-N-Z40EA0000-N0000001

LED Uni-Color White 2-Pin Chip 2835 T/R

Cree LED
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    59.5lm
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    240
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    5(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    4000K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2.8
  • PCB changed
    2
  • Supplier Package
    Case 2835
  • Pin Count
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione