Arrow Electronic Components Online
JANTXM1950052102|MICROPAC|simage
JANTXM1950052102|MICROPAC|limage
Panel Mount Indicators

JANTXM19500/52102

LED Panel Mount Indicator Uni-Color Green 570nm 2-Pin

Micropac Industries

Product Technical Specifications
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Peak Wavelength (nm)
    570
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    35
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    120
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lens Appearance
    Colored Diffused
  • LED Material
    GaAsP
  • Supplier Color
    Green
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    9.86(Max)
  • Mounting
    Panel
  • Package Height
    13.21(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources