Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.50
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
4.7
Zener Voltage Tolerance
5%
Maximum Voltage Regulation (mV)
500
Maximum Power Dissipation (mW)
500
Test Current (mA)
20
Maximum Reverse Leakage Current (uA)
5
Maximum Regulator Current (mA)
90
Maximum Zener Impedance (Ohm)
17
Maximum Noise Density (uV/rtHz)
1
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.002%/°C
Packaging
Bag
Diameter
2.29(Max) mm
Mounting
Through Hole
Package Length
5.08(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole

