Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
180
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
1@0.1A
Peak Reverse Current (uA)
1@200V
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Bag
Supplier Temperature Grade
Military
Diameter
2.29(Max) mm
Mounting
Through Hole
Package Length
5.08(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole

