Arrow Electronic Components Online
JANTX1N41111|MICROCHP|simage
JANTX1N41111|MICROCHP|limage
Zener

JANTX1N4111-1

Zener Diode Single 17V 5% 100Ohm 500mW 2-Pin DO-35 Bag

Microchip Technology
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.50
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    17
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    0.25
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Maximum Regulator Current (mA)
    22
  • Maximum Zener Impedance (Ohm)
    100
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Maximum Noise Density (uV/rtHz)
    40
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.09%/°C(Max)
  • Packaging
    Bag
  • Diameter
    2.29(Max) mm
  • Mounting
    Through Hole
  • Package Length
    5.08(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione