Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
150
Maximum Collector-Emitter Voltage (V)
150
Maximum Base-Emitter Voltage (V)
6
Maximum Base-Emitter Saturation Voltage (V)
0.8@1mA@10mA|1.2@15mA@150mA
Maximum Collector-Emitter Saturation Voltage (V)
0.2@1mA@10mA|0.4@15mA@150mA
Maximum DC Collector Current (A)
0.3
Minimum DC Current Gain
35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|20@300mA@10V
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Supplier Temperature Grade
Military
Standard Package Name
Die
Supplier Package
Die

