Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
IXFQ60N50P3|LTLFUWIC|originalImage
IXFQ60N50P3|LTLFUWIC|simage
MOSFETs

IXFQ60N50P3

Trans MOSFET N-CH 500V 60A 3-Pin(3+Tab) TO-3P

Littelfuse
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    60
  • Maximum Drain-Source Resistance (mOhm)
    110@10V
  • Typical Gate Charge @ Vgs (nC)
    96@10V
  • Typical Gate Charge @ 10V (nC)
    96
  • Typical Input Capacitance @ Vds (pF)
    6250@25V
  • Maximum Power Dissipation (mW)
    1040000
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    16
  • Typical Turn-Off Delay Time (ns)
    37
  • Typical Turn-On Delay Time (ns)
    18
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Width
    4.9(Max)
  • Package Length
    15.8(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3P
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources