Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
200
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
90
Maximum Drain-Source Resistance (mOhm)
12.8@10V
Typical Gate Charge @ Vgs (nC)
78@10V
Typical Gate Charge @ 10V (nC)
78
Typical Input Capacitance @ Vds (pF)
5420@25V
Maximum Power Dissipation (mW)
390000
Typical Fall Time (ns)
13
Typical Rise Time (ns)
26
Typical Turn-Off Delay Time (ns)
62
Typical Turn-On Delay Time (ns)
22
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.83(Max)
Package Length
10.66(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3

