Gate driver e Driver di potenza
IXDN630CI
Driver 30A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
IXYSProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542330001
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
1
Type
IGBT|MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
20
Maximum Fall Time (ns)
18
Maximum Propagation Delay Time (ns)
65
Minimum Operating Supply Voltage (V)
12.5
Maximum Operating Supply Voltage (V)
35
Maximum Supply Current (mA)
4
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
3.5(Min)
Peak Output Current (A)
30
Output Resistance (Ohm)
0.16|0.17
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Special Features
Under Voltage Lockout
Packaging
Tube
Mounting
Through Hole
Package Height
9.4(Max)
Package Width
4.83(Max)
Package Length
10.54(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
5