Interruttori tattili
ITS23FR3NSR
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 12VDC 50000Cycles 2.16N SMD
C&KSpecifiche Tecniche del Prodotto
ECCN (Stati Uniti)
EAR99
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Button
Switch Function
Momentary
Switch Configuration
OFF Mom
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
>250VAC
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<100
Mechanical Life (Cycles)
50000
Operating Force (N)
2.16
Actuator Length (mm)
2.7
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
2
Base Material
Polyamide
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Length (mm)
6.7
Product Depth (mm)
7.7
Product Height (mm)
6.15
Contact Plating
Silver
Contact Material
Brass
Base/Housing Material
Polyamide/N/A