Arrow Electronic Components Online
ISPLSI1024EA100LT100|LATTICE|simage
ISPLSI1024EA100LT100|LATTICE|limage
CPLD

ISPLSI 1024EA-100LT100

CPLD ispLSI® 1000EAFamily 4KGates 64Macro Cells 100MHz 5V 100-Pin TQFP

Lattice Semiconductor
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • Stato del componente
    Obsolete
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ispLSI® 1000EA
  • Program Memory Type
    ROMLess
  • Number of Logic Blocks/Elements
    24
  • Number of Global Clocks
    4
  • Number of Macro Cells
    64
  • Device System Gates
    4000
  • Data Gate
    No
  • Maximum Number of User I/Os
    48
  • Number of Flip Flops
    144
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    125
  • Maximum Internal Frequency (MHz)
    100
  • Maximum Clock to Output Delay (ns)
    7
  • Maximum Propagation Delay Time (ns)
    10
  • Speed Grade
    100
  • Individual Output Enable Control
    No
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • I/O Voltage (V)
    3.3|5
  • Maximum Supply Current (mA)
    152(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Tradename
    ispLSI
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione