Connector Discrete Wire Housing
ISDF-04-D-S
Conn Housing RCP 8 POS 1.27mm Crimp ST Cable Mount Black TIGER EYE™ Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
8
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
2.9/Contact
Maximum Voltage Rating
275VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Bulk
Product Length (mm)
10.74
Product Depth (mm)
6.35
Product Height (mm)
11.18
Tradename
TIGER EYE™
Mounting
Cable Mount