Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
ISDF03SM|SAMTEC|limage
ISDF03SM|SAMTEC|simage
Connector Discrete Wire Housing

ISDF-03-S-M

Conn Housing RCP 3 POS 1.27mm Crimp ST Cable Mount Black TIGER EYE™ Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.9
  • Maximum Voltage Rating
    389VDC|275VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    9.47
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    11.18
  • Tradename
    TIGER EYE™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources