Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
IR2113L6|IRHIREL|simage
IR2113L6|IRHIREL|limage
Gate driver e Driver di potenza

IR2113L6

Driver 600V 2A 2-OUT High Side/Low Side Non-Inv 14-Pin MO-036AB

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    35
  • Maximum Fall Time (ns)
    25
  • Maximum Propagation Delay Time (ns)
    260
  • Input Logic Compatibility
    CMOS|LSTTL
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    0.6
  • Typical Input Low Threshold Voltage (V)
    8.2
  • Typical Input High Threshold Voltage (V)
    8.5
  • Reference Voltage (V)
    600
  • Peak Output Current (A)
    2(Min)
  • Maximum Power Dissipation (mW)
    1600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Maximum Turn-On Delay Time (ns)
    20
  • Maximum Turn-Off Delay Time (ns)
    20
  • Mounting
    Through Hole
  • Package Height
    3.3(Max) mm
  • Package Width
    7.74(Max) mm
  • Package Length
    19.3(Max) mm
  • PCB changed
    14
  • Supplier Package
    MO-036AB
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources