Arrow Electronic Components Online
IPW65R019C7FKSA1|INFINEON|simage
IPW65R019C7FKSA1|INFINEON|limage
MOSFET

IPW65R019C7FKSA1

Trans MOSFET N-CH 650V 75A 3-Pin(3+Tab) TO-247 Tube

Infineon Technologies AG
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    75
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    5
  • Maximum Drain-Source Resistance (mOhm)
    19@10V
  • Typical Gate Charge @ Vgs (nC)
    215@10V
  • Typical Gate Charge @ 10V (nC)
    215
  • Typical Input Capacitance @ Vds (pF)
    9900@400V
  • Maximum Power Dissipation (mW)
    446000
  • Typical Fall Time (ns)
    5
  • Typical Rise Time (ns)
    27
  • Typical Turn-Off Delay Time (ns)
    106
  • Typical Turn-On Delay Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    17@10V
  • Mounting
    Through Hole
  • Package Height
    21.1(Max) mm
  • Package Width
    5.21(Max) mm
  • Package Length
    16.13(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione