Arrow Electronic Components Online
IPD25N06S4L30ATMA2|INFINEON|simage
IPD25N06S4L30ATMA2|INFINEON|limage
MOSFET

IPD25N06S4L30ATMA2

Trans MOSFET N-CH 60V 25A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101

Infineon Technologies AG
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.29.00.55
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±16
  • Maximum Gate Threshold Voltage (V)
    2.2
  • Maximum Continuous Drain Current (A)
    25
  • Maximum Drain-Source Resistance (mOhm)
    30@10V
  • Typical Gate Charge @ Vgs (nC)
    12.5@10V
  • Typical Gate Charge @ 10V (nC)
    12.5
  • Typical Input Capacitance @ Vds (pF)
    935@25V
  • Maximum Power Dissipation (mW)
    29000
  • Typical Fall Time (ns)
    2
  • Typical Rise Time (ns)
    1
  • Typical Turn-Off Delay Time (ns)
    15
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    23@10V|36@4.5V
  • Mounting
    Surface Mount
  • Package Height
    2.3 mm
  • Package Width
    6.22 mm
  • Package Length
    6.5 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentazione e Risorse

Schede tecniche
Risorse di progettazione