Arrow Electronic Components Online
IPD120DP|SAMTEC|simage
IPD120DP|SAMTEC|limage
Custodie filo connettore dedicato

IPD1-20-D-P

Conn Housing 40 POS 2.54mm Crimp ST Loose

Samtec
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.9/Contact
  • Maximum Voltage Rating
    275VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Loose
  • Product Length (mm)
    52.27
  • Product Height (mm)
    12.83
  • Mounting
    Cable Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione