Audio Indicators and Alerts
IP503012-1
Audio Indicator Piezo 6V 16V 65mA 12V 115dBAdBA Flange Mount
DB UnlimitedProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3200
Minimum Sound Pressure (dBA)
115dBA
Tone Mode
Dual
Minimum Operating Supply Voltage
6V
Typical Operating Supply Voltage
12V
Maximum Operating Supply Voltage
16V
Maximum Supply Current (mA)
65
Mounting
Flange Mount
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Diameter (mm)
50
Product Height (mm)
38