Microfoni
IM67D128BV01XTMA1
Mic Omni-Directional -27dB 1.8V Rectangle Solder Pad
Infineon Technologies AGSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Technology
MEMS
Frequency Range (Hz)
10 to 33000
Sensitivity (dB)
-27
Minimum S/N Ratio (dB)
67(Typ)
Maximum Current Consumption (mA)
0.2
Minimum Operating Supply Voltage
1.6V
Typical Operating Supply Voltage
1.8V
Maximum Operating Supply Voltage
3.465V
Directivity
Omni-Directional
Shape
Rectangle
Termination Method
Solder Pad
Product Length (mm)
3
Product Depth (mm)
2
Product Height (mm)
1.06(Max)