Cavi assemblati piatti/a nastro
IDSS-03-D-08.00
Cable Assembly 0.203m 28AWG 2.54mm 3 to 3 POS IDC Connector to IDC Connector F-F Bulk
SamtecProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Number of Contacts
3 to 3
Gender
F-F
Connector Type A
IDC Connector
Connector Type B
IDC Connector
Conductor Material
Tinned Copper
Wire Size (AWG)
28
Cable Pitch (mm)
2.54
Cable Length (m)
0.203
Insulation Color
Multi Color
Maximum Voltage Rating
600VDC|425VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Housing Material
Glass Filled Polyester
Packaging
Bulk
Product Depth (mm)
8.1
Contact Material
Beryllium Copper
Connector Orientation
Right Angle to Right Angle
Maximum Current Rating (A)
3.4/Contact
Contact Plating
Gold Over Nickel|Tin Over Copper|Nickel