Arrow Electronic Components Online
ICL7660CSA+T|ADI|simage
ICL7660CSA+T|ADI|limage
Pompe di carica

ICL7660CSA+T

Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin SOIC N T/R

Analog Devices
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Inverting/Step Up/Step Down
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.5 to -10|3 to 20
  • Minimum Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    10
  • Maximum Supply Current (mA)
    0.175
  • Maximum Power Dissipation (mW)
    471
  • Output Current (mA)
    20
  • Maximum Switching Frequency (kHz)
    10(Typ)
  • Efficiency (%)
    98(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37 mm
  • Package Width
    3.9 mm
  • Package Length
    4.9 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione