Arrow Electronic Components Online
HSDSPZSPZ2321|AMPHENOLRF|simage
HSDSPZSPZ2321|AMPHENOLRF|limage
Cavi assemblati coassiali

HSDSPZSPZ23-21

Cable Assembly Coaxial 30.48m HSD Connector to HSD Connector M-M Bag

Amphenol RF
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    HSD Connector
  • Connector Type B
    HSD Connector
  • Cable Length (m)
    30.48
  • Jacket Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold Over Nickel Over Copper

Documentazione e Risorse

Schede tecniche
Risorse di progettazione