Arrow Electronic Components Online
HMC1041ZTR|HONEYWEL|simage
HMC1041ZTR|HONEYWEL|limage
Sensori Magnetoresistivi

HMC1041Z-TR

Dimensional Magnetoresistive Sensor 1 Axis 6Gs Magnetic Field 8-Pin LPCC T/R

Honeywell
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Dimensional
  • Module/IC Classification
    IC
  • Number of Bridge per Chip
    1
  • Number of Axis
    1
  • Maximum Magnetic Field
    6Gs
  • Maximum Bridge Resistance (kOhm)
    1.3
  • Maximum Sensitivity
    1.25(mV/V/Gs)
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.08 mm
  • Package Width
    1.05 mm
  • Package Length
    4.1 mm
  • PCB changed
    8
  • Standard Package Name
    LCC
  • Supplier Package
    LPCC
  • Pin Count
    8

Documentazione e Risorse

Schede tecniche
Risorse di progettazione