Arrow Electronic Components Online
HM2R01PA5100N2LF|FCI|simage
HM2R01PA5100N2LF|FCI|limage
Connettori Backplane

HM2R01PA5100N2LF

Plug Housing Dual Row

Amphenol Communications Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    RCP
  • Number of Contacts
    110
  • Termination Method
    Press Fit
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    3.125
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    750VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Weight (g)
    14.17
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione