Arrow Electronic Components Online
HM1S41FER400HEPLF|FCI|simage
HM1S41FER400HEPLF|FCI|limage
Connettori Backplane

HM1S41FER400HEPLF

Conn Hard Metric F 24 POS 2mm Press Fit ST Thru-Hole Tray

Amphenol Communications Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    F
  • Number of Contacts
    24
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Packaging
    Tray
  • Product Length (mm)
    11.95
  • Product Depth (mm)
    13.85
  • Product Height (mm)
    14.3
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione