Arrow Electronic Components Online
HES502G350X5C|CORNELL|simage
HES502G350X5C|CORNELL|limage
Capacitor Aluminum Electrolytic

HES502G350X5C

Cap Aluminum Lytic 5000uF 350V 0% to 50% (76.2 X 130.175mm) Clamp Mount Screw 0.026 Ohm 12.1A 1000h 105°C

Illinois Capacitor
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    5000uF
  • Tolerance
    0% to 50%
  • Voltage
    350VDC
  • ESR (Ohm)
    0.026
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    12.1
  • IL (uA)
    3968.63@5Min
  • Lifetime (h)
    1000
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Size (mm)
    76.2 X 130.175
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    76.2(Max)
  • Product Height (mm)
    130.175(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione