Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Unknown
PPAP
Unknown
Contact Gender
PIN
Termination Method
Solder Cup
Shell Material
Brass Alloy
Maximum Voltage Rating
250VDC
Mating Cycle (Cycles)
5000

