Arrow Electronic Components Online
GTS06A229P025116|AMPHENOL|simage
GTS06A229P025116|AMPHENOL|limage
Connettori circolare

GTS06A22-9P-025-116

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    22-9
  • Wire Size (AWG)
    12-14
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Zinc Cobalt
  • Housing Color
    Black
  • Maximum Voltage Rating
    1750VDC|1250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Reverse Bayonet
  • Mating Cycle (Cycles)
    2000
  • Product Diameter (mm)
    43.1
  • Product Length (mm)
    60

Documentazione e Risorse

Schede tecniche
Risorse di progettazione