Arrow Electronic Components Online
GTS062210S|AMPHENOL|simage
GTS062210S|AMPHENOL|limage
Connettori circolare

GTS062210S

Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    22-10
  • Wire Size (AWG)
    16-20
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    1750VDC|1250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Reverse Bayonet
  • Mating Cycle (Cycles)
    2000

Documentazione e Risorse

Schede tecniche
Risorse di progettazione