Connettori circolare
GTC02R3219P025
Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port Medical
AmphenolSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-5015
Type
Circular
Gender
RCP
Mounting
Box Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
32-19
Wire Size (AWG)
(0-2)/(12-14)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Zinc Cobalt
Housing Color
Black
Maximum Voltage Rating
(1750VDC|1250VAC)/(1250VDC|900VAC)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Reverse Bayonet
Mating Cycle (Cycles)
2000
Product Length (mm)
37.3
Product Depth (mm)
57
Product Height (mm)
57

