Connettori circolare
GTC00CF2411S
Conn Circular SKT 9 POS Crimp ST Wall Mount 9 Terminal 1 Port Medical
AmphenolSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-5015
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
24-11
Wire Size (AWG)
(8-10)/(12-14)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Reverse Bayonet
Mating Cycle (Cycles)
2000
Product Length (mm)
88.5
Product Depth (mm)
44.5
Product Height (mm)
44.5