Arrow Electronic Components Online
GT11MSCBETR|LTLFUWIC|simage
GT11MSCBETR|LTLFUWIC|limage
Interruttori a levetta

GT11MSCBETR

Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R

Littelfuse
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.65
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Sealed
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON None ON
  • Bushing Type
    Unthreaded
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    500Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <50
  • Electrical Life (Cycles)
    40000
  • Mechanical Life (Cycles)
    40000
  • Actuator Length (mm)
    3.81
  • Number of Rows
    1
  • Mounting
    PC Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    3
  • Terminal Length (mm)
    1.27
  • Terminal Pitch (mm)
    2.54
  • Seal
    O-Ring/Epoxy
  • Seal Location
    Actuator/Terminals
  • Seal Description
    O-Ring/Epoxy
  • Base Material
    Glass/Nylon 4/6
  • Housing Material
    Glass/Nylon 4/6
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size Type
    Ultra-Miniature
  • Body Length (mm)
    7.01
  • Bushing Length (mm)
    1.6
  • Body Depth (mm)
    4.5
  • Body Height (mm)
    5.84
  • Product Length (mm)
    7.01
  • Product Depth (mm)
    7.04
  • Product Height (mm)
    11.25
  • Number of Positions
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione