Transistor e fotoaccoppiatori in uscita fotovoltaici
GRP-DATA-66193-000
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin TO-46
Micropac IndustriesProduct Technical Specifications
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
2
Maximum Collector-Emitter Voltage (V)
60
Maximum Collector Current (mA)
1000
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
300
Maximum Reverse Voltage (V)
7
Maximum Rise Time (us)
5
Maximum Fall Time (us)
5
Maximum Forward Current (mA)
50
Typical Rise Time (us)
3
Typical Fall Time (us)
4
Diameter
5.84(Max)
Mounting
Through Hole
Package Height
5.34(Max)
PCB changed
4
Standard Package Name
TO
Supplier Package
TO-46
Pin Count
4