Arrow Electronic Components Online
GRPBDATAJANTX1N6620US|MICROCHP|simage
GRPBDATAJANTX1N6620US|MICROCHP|limage
Raddrizzatori

GRP-B-DATA-JANTX1N6620US

Diode Switching 200V 1.2A 2-Pin A-MELF Bag

Microchip Technology
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    220
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    1.2
  • Peak Non-Repetitive Forward Surge Current (A)
    20
  • Maximum Forward Voltage (V)
    1.6@2A
  • Peak Reverse Current (uA)
    0.5
  • Peak Reverse Recovery Time (ns)
    45
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    2.62(Max) mm
  • Package Width
    2.62(Max) mm
  • Package Length
    5.08(Max) mm
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    A-MELF
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione