Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
24
Zener Voltage Tolerance
5%
Maximum Voltage Regulation (mV)
2000
Maximum Power Dissipation (mW)
5000
Test Current (mA)
50
Maximum Reverse Leakage Current (uA)
2
Maximum Regulator Current (mA)
198
Maximum Zener Impedance (Ohm)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.09%/°C(Max)
Packaging
Bag
Mounting
Surface Mount
Package Height
3.76(Max) mm
Package Width
3.76(Max) mm
Package Length
5.72(Max) mm
PCB changed
2
Standard Package Name
MELF
Supplier Package
E-MELF
Pin Count
2
Lead Shape
No Lead