Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
GBJ5016BP|MCO|originalImage
GBJ5016BP|MCO|limage
Puentes Rectificadores

GBJ5016-BP

Diode Rectifier Bridge Single 1.6KV 5.2A 4-Pin(4+Tab) Case GBJ

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1600
  • Peak Average Forward Current (A)
    5.2
  • Peak RMS Reverse Voltage (V)
    1120
  • Peak Non-Repetitive Forward Surge Current (A)
    1000
  • Maximum Forward Voltage (V)
    1.1@25A
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    20.3(Max)
  • Package Width
    4.8(Max)
  • Package Length
    30.3(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Supplier Package
    Case GBJ
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources