Solid State Relays - SSRs
G3VM-61ER2(TR05)
Relay SSR 25mA 1.8V DC-IN 8A 60V AC/DC-OUT 6-Pin DIP SMD T/R
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
1.8
Maximum Input Current (mA)
25
Maximum Output Voltage (V)
60
Maximum Output Current (A)
8
Output Device
MOSFET
Output Type
AC|DC
Minimum Load Current (mA)
4000
I/O Isolation Voltage (V)
2500(RMS)
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
0.8
Maximum Turn-On Time (ms)
5
Maximum Turn-Off Time (ms)
0.5
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.65
Package Width
6.4
Package Length
7.12
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
6
Lead Shape
Gull-wing