Arrow Electronic Components Online
FQPF7P06|ONSEMI|simage
FQPF7P06|ONSEMI|limage
MOSFET

FQPF7P06

Trans MOSFET P-CH 60V 5.3A 3-Pin(3+Tab) TO-220F Rail

onsemi
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±25
  • Maximum Continuous Drain Current (A)
    5.3
  • Maximum Drain-Source Resistance (mOhm)
    410@10V
  • Typical Gate Charge @ Vgs (nC)
    6.3@10V
  • Typical Gate Charge @ 10V (nC)
    6.3
  • Typical Input Capacitance @ Vds (pF)
    225@25V
  • Maximum Power Dissipation (mW)
    24000
  • Typical Fall Time (ns)
    25
  • Typical Rise Time (ns)
    50
  • Typical Turn-Off Delay Time (ns)
    7.5
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Rail
  • Mounting
    Through Hole
  • Package Height
    15.87
  • Package Width
    4.7
  • Package Length
    10.16
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220F
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione