Power Entry Modules
FN9255B-20-06
Power Entry Module Filtered M 3 POS 250VAC/120VAC 10A Discharge Resistor ST 1 Port
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.80.00
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 60320-1/C14
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250/120
Operating Frequency (Hz)
50 to 60
Additional Hardware
Discharge Resistor
Switch
1 Pole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
48
Product Depth (mm)
74.3
Product Height (mm)
22.4
Mounting
Flange Mount