Arrow Electronic Components Online
FN2090A606|SCHAFFNE|simage
FN2090A606|SCHAFFNE|limage
Filtri di alimentazione

FN2090A-6-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Solder Lug Chassis Mount

Schaffner
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Stage EMI
  • Maximum Current Rating (A)
    6
  • Maximum Leakage Current (mA)
    0.08
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    8
  • Capacitance Value (uF)
    0.47
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Solder Lug
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    54
  • Product Depth (mm)
    85
  • Product Height (mm)
    30.3

Documentazione e Risorse

Schede tecniche
Risorse di progettazione