Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
FN2030M2008|SCHAFFNE|simage
FN2030M2008|SCHAFFNE|limage
Power Line Filters

FN2030M-20-08

Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC/250VDC Threaded Stud Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose EMI
  • Maximum Current Rating (A)
    20
  • Maximum Leakage Current (mA)
    3.69
  • Maximum Voltage Rating
    250VAC|250VDC
  • Inductance (mH)
    4
  • Capacitance Value (uF)
    1
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Threaded Stud
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    326
  • Product Length (mm)
    85
  • Product Depth (mm)
    54
  • Product Height (mm)
    40.3

Documentation and Resources

Datasheets
Design resources