Arrow Electronic Components Online
FN2010B3008|SCHAFFNE|simage
FN2010B3008|SCHAFFNE|limage
Filtri di alimentazione

FN2010B-30 -08

Power Line Filter General Purpose EMI 0Hz to 400Hz 30A 250VAC/250VDC Threaded Stud Chassis Mount Medical

Schaffner
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose EMI
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    250VAC|250VDC
  • Mounting
    Chassis Mount
  • Termination
    Threaded Stud
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    57.5
  • Product Depth (mm)
    113.5
  • Product Height (mm)
    45.4

Documentazione e Risorse

Schede tecniche
Risorse di progettazione