Connettori circolare
FLS014N3S03-PM
Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port Bag
AmphenolSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
SKT
Termination Method
Crimp
Maximum Current Rating (A)
45
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
25.9
Product Depth (mm)
30.8
Product Height (mm)
30.8
Packaging
Bag