Arrow Electronic Components Online
FLNR1.12T|LTLFUWIC|simage
FLNR1.12T|LTLFUWIC|limage
Fusibili

FLNR1.12T

Fuse Class RK5 Slow Blow Acting 1.12A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL

Littelfuse
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Class RK5
  • Acting
    Slow Blow
  • Application
    All General Purpose Circuit|Distribution Panelboard|Individual Fused Combination Motor Controller|Industrial Control Panel|Motor Control Center Mains and Motor Branch Circuit|Service Entrance Switch|Switchboard Main and Feeder Switch
  • Fuse Size (mm)
    14.3 X 50.8
  • Current Rating (A)
    1.12
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    125
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    50.8
  • Product Diameter (mm)
    14.3
  • Mounting
    Holder

Documentazione e Risorse

Schede tecniche
Risorse di progettazione