Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
68@5mA@5V
Typical Current Gain Bandwidth (MHz)
200
Typical Input Resistance (kOhm)
10
Typical Resistor Ratio
0.21
Maximum Collector-Emitter Saturation Voltage (V)
0.3@0.5mA@10mA
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
3
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
3
Lead Shape
Gull-wing

